0.15 µF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206Y2000154KST

DigiKey Part Number
1608-1206Y2000154KSTTR-ND - Tape & Reel (TR)
1608-1206Y2000154KSTCT-ND - Cut Tape (CT)
1608-1206Y2000154KSTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1206Y2000154KST
Description
MULTI-LAYERED CERAMIC CAPACITOR
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.15 µF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.067" (1.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 500
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R22,18000R22,18
10R14,46800R144,68
50R11,44360R572,18
100R10,50920R1 050,92
500R8,93200R4 466,00
1 000R8,44401R8 444,01
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500R7,92860R19 821,50
5 000R7,61786R38 089,30
7 500R7,46219R55 966,42
12 500R7,28962R91 120,25
17 500R7,18875R125 803,12
Manufacturers Standard Package