1206Y1000272MXTE01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: R8,38042
Image for 1206Y1000272MXTE01 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206Y1000272MXTE01

DigiKey Part Number
1608-1206Y1000272MXTE01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206Y1000272MXTE01
Description
CAP FEEDTHRU 2700PF 100V 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2700 pF Feed Through Capacitor 100V 300 mA 1206 (3216 Metric), 3 PC Pad
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles Syfer
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Feed Through
Capacitance
2700 pF
Tolerance
±20%
Voltage - Rated
100V
Current
300 mA
DC Resistance (DCR) (Max)
-
Operating Temperature
-55°C ~ 125°C
Insertion Loss
-
Temperature Coefficient
X7R
Ratings
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), 3 PC Pad
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height (Max)
0.051" (1.30mm)
Thread Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500R8,38513R20 962,83
Manufacturers Standard Package