1206Y1000153MET is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: R9,66680
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: R8,04938
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: R12,47832
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: R10,37976
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: R10,16501
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: R11,64275
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: R9,68549
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: R9,48868
Datasheet

Similar


KEMET
In Stock: 2 060
Unit Price: R29,74000
Datasheet
0.015 µF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206Y1000153MET

DigiKey Part Number
1206Y1000153MET-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206Y1000153MET
Description
CAP CER 0.015UF 100V X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.015 µF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206Y1000153MET Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.063" (1.60mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500R7,88834R19 720,85
Manufacturers Standard Package