1206J5000471KCR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: R19,00801
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: R4,79855
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: R21,11416
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: R5,14290
Datasheet
470 pF ±10% 500V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206J5000471KCR

DigiKey Part Number
1206J5000471KCR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206J5000471KCR
Description
CAP CER 470PF 500V C0G/NP0 1206
Customer Reference
Detailed Description
470 pF ±10% 500V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206J5000471KCR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.063" (1.60mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.