



111125000471JQTLSM | |
|---|---|
DigiKey Part Number | 1608-1284-1-ND - Cut Tape (CT) 1608-1284-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 111125000471JQTLSM |
Description | CAP CER 470PF 500V C0G/NP0 1111 |
Customer Reference | |
Detailed Description | 470 pF ±5% 500V Ceramic Capacitor C0G, NP0 1111 (2828 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 111125000471JQTLSM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Non-Magnetic | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1111 (2828 Metric) | |
Size / Dimension | 0.110" L x 0.110" W (2.79mm x 2.79mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R21,17000 | R21,17 |
| 10 | R13,86300 | R138,63 |
| 50 | R10,93600 | R546,80 |
| 100 | R10,03370 | R1 003,37 |

