


111122000102JQT | |
|---|---|
DigiKey Part Number | 1608-1285-2-ND - Tape & Reel (TR) 1608-1285-1-ND - Cut Tape (CT) 1608-1285-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 111122000102JQT |
Description | CAP CER 1000PF 200V C0G/NP0 1111 |
Customer Reference | |
Detailed Description | 1000 pF ±5% 200V Ceramic Capacitor C0G, NP0 1111 (2828 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 111122000102JQT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Non-Magnetic | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1111 (2828 Metric) | |
Size / Dimension | 0.110" L x 0.110" W (2.79mm x 2.79mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R21,01000 | R21,01 |
| 10 | R13,67800 | R136,78 |
| 50 | R10,75800 | R537,90 |
| 100 | R9,85720 | R985,72 |
| 500 | R8,33580 | R4 167,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R7,86545 | R7 865,45 |
| 2 000 | R7,47820 | R14 956,40 |
| 3 000 | R7,28425 | R21 852,75 |
| 5 000 | R7,06927 | R35 346,35 |
| 7 000 | R6,94356 | R48 604,92 |
| 10 000 | R6,82263 | R68 226,30 |

