
1SNA115642R2600 | |
|---|---|
DigiKey Part Number | 17-1SNA115642R2600-ND |
Manufacturer | |
Manufacturer Product Number | 1SNA115642R2600 |
Description | D2.5/6.DPAL1 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 5 Position Feed Through Gray 12 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 5 | |
Number of Levels | 3 | |
Terminal - Width | 6.0mm | |
Termination Style | Screw | |
Current - IEC | 22 A | |
Voltage - IEC | 380V | |
Voltage - UL | 380V | |
Wire Gauge or Range - AWG | 12 AWG | |
Wire Gauge or Range - mm² | 0.2-2.5mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 6mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | R216,51600 | R5 412,90 |

