0805J1000472MJTE07 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: R5,71330

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: R9,10273

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: R6,76916
Image for 0805J1000472MJTE07 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805J1000472MJTE07

DigiKey Part Number
1608-0805J1000472MJTE07TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805J1000472MJTE07
Description
CAP FEEDTHRU 4700PF 100V 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4700 pF Feed Through Capacitor 100V 1 A 0805 (2012 Metric), 3 PC Pad
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles Syfer
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Feed Through
Capacitance
4700 pF
Tolerance
±20%
Voltage - Rated
100V
Current
1 A
DC Resistance (DCR) (Max)
-
Operating Temperature
-55°C ~ 125°C
Insertion Loss
-
Temperature Coefficient
X7R
Ratings
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric), 3 PC Pad
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height (Max)
0.045" (1.15mm)
Thread Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R5,45172R16 355,16
Manufacturers Standard Package