Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar

0603Y1000101KXT | |
|---|---|
DigiKey Part Number | 1608-1369-2-ND - Tape & Reel (TR) 1608-1369-1-ND - Cut Tape (CT) 1608-1369-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603Y1000101KXT |
Description | CAP CER 100PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603Y1000101KXT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R11,09000 | R11,09 |
| 10 | R6,87300 | R68,73 |
| 50 | R5,21260 | R260,63 |
| 100 | R4,70180 | R470,18 |
| 500 | R3,84206 | R1 921,03 |
| 1 000 | R3,57623 | R3 576,23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R3,17751 | R12 710,04 |
| 8 000 | R3,02932 | R24 234,56 |
| 12 000 | R2,95511 | R35 461,32 |
| 20 000 | R2,87284 | R57 456,80 |
| 28 000 | R2,82473 | R79 092,44 |
| 40 000 | R2,77844 | R111 137,60 |


