100 pF ±2% 1000V (1kV) Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206Y1K00101GCT

DigiKey Part Number
1608-1206Y1K00101GCTTR-ND - Tape & Reel (TR)
1608-1206Y1K00101GCT-ND - Cut Tape (CT)
1608-1206Y1K00101GCTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1206Y1K00101GCT
Description
CAP CER 100PF 1KV C0G/NP0 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
100 pF ±2% 1000V (1kV) Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206Y1K00101GCT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.063" (1.60mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 480
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R25,04000R25,04
10R16,50200R165,02
50R13,11380R655,69
100R12,06360R1 206,36
500R10,29278R5 146,39
1 000R9,74481R9 744,81
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500R9,16598R22 914,95
5 000R8,81699R44 084,95
7 500R8,64216R64 816,20
12 500R8,44833R105 604,12
17 500R8,33499R145 862,32
Manufacturers Standard Package