0603J1000101MDT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: R4,24772
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: R3,02619
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: R4,24772
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: R3,02619
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: R3,02619
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: R4,24772
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: R3,02619
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: R3,02619
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: R18,59850
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: R9,69541
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: R5,54566
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: R4,98520
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: R18,59850
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: R9,69541
Datasheet
100 pF ±20% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603J1000101MDT

DigiKey Part Number
0603J1000101MDT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603J1000101MDT
Description
CAP CER 100PF 100V X7R 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
100 pF ±20% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603J1000101MDT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.031" (0.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000R2,87063R11 482,52
Manufacturers Standard Package