0603J0630101KAT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: R12,24176
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: R6,42010
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: R3,69398
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: R13,85708
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: R7,25055
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: R4,16823
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: R3,74742
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: R3,73045
Datasheet

Upgrade


YAGEO
In Stock: 4 017
Unit Price: R2,02000
Datasheet

Upgrade


KEMET
In Stock: 13 013
Unit Price: R16,97000
Datasheet

Upgrade


KEMET
In Stock: 48 816
Unit Price: R1,68000
Datasheet

Upgrade


TDK
In Stock: 1
Unit Price: R2,18000
Datasheet

Upgrade


TDK
In Stock: 9 115
Unit Price: R3,02000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3 022
Unit Price: R7,06000
Datasheet
100 pF ±10% 63V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603J0630101KAT

DigiKey Part Number
0603J0630101KAT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603J0630101KAT
Description
CAP CER 100PF 63V C0G/NP0 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
100 pF ±10% 63V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603J0630101KAT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.031" (0.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000R3,32333R13 293,32
Manufacturers Standard Package