0603J0500181KXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: R3,02619
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: R3,02619
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: R3,02619
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: R3,02619
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: R3,02619
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: R3,02619
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: R3,02619
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: R6,68505
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: R3,53581
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: R3,02619
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: R3,02619
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: R6,68505
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: R3,53581
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: R3,02619
Datasheet
180 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603J0500181KXT

DigiKey Part Number
0603J0500181KXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603J0500181KXT
Description
CAP CER 180PF 50V X7R 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
180 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603J0500181KXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.031" (0.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000R3,02619R12 104,76
Manufacturers Standard Package