10 pF ±10% 250VAC Ceramic Capacitor C0G, NP0 2211 (5728 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ES2211N100K502NTM

DigiKey Part Number
1763-1075-2-ND - Tape & Reel (TR)
1763-1075-1-ND - Cut Tape (CT)
1763-1075-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ES2211N100K502NTM
Description
CAP CER 10PF 250VAC C0G/NP0 2211
Customer Reference
Detailed Description
10 pF ±10% 250VAC Ceramic Capacitor C0G, NP0 2211 (5728 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ES2211N100K502NTM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
X1, Y2
Applications
Failure Rate
-
Mounting Type
Package / Case
2211 (5728 Metric)
Size / Dimension
0.220" L x 0.110" W (5.58mm x 2.79mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.79mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 582
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R112,42000R112,42
10R82,74300R827,43
50R70,90280R3 545,14
100R67,24120R6 724,12
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750R59,87311R44 904,83
1 500R58,15865R87 237,98
2 250R57,29955R128 923,99
Manufacturers Standard Package