
C08BL102X-1ZN-X0T | |
|---|---|
DigiKey Part Number | 1763-C08BL102X-1ZN-X0TTR-ND - Tape & Reel (TR) 1763-C08BL102X-1ZN-X0TCT-ND - Cut Tape (CT) 1763-C08BL102X-1ZN-X0TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C08BL102X-1ZN-X0T |
Description | CAP CER 1000PF 100V 0805 |
Customer Reference | |
Detailed Description | 1000 pF 100V Ceramic Capacitor 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C08BL102X-1ZN-X0T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | - | |
Voltage - Rated | ||
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.081" L x 0.051" W (2.06mm x 1.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.061" (1.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R48,90000 | R48,90 |
| 10 | R33,92700 | R339,27 |
| 50 | R27,99880 | R1 399,94 |
| 100 | R26,16550 | R2 616,55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R20,47541 | R102 377,05 |

