
C06CF1R0B-9ZN-X1T | |
|---|---|
DigiKey Part Number | 1763-C06CF1R0B-9ZN-X1TTR-ND - Tape & Reel (TR) 1763-C06CF1R0B-9ZN-X1TCT-ND - Cut Tape (CT) 1763-C06CF1R0B-9ZN-X1TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C06CF1R0B-9ZN-X1T |
Description | CAP CER 1PF 250V CL 0603 |
Customer Reference | |
Detailed Description | 1 pF ±0.1pF 250V Ceramic Capacitor CL 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C06CF1R0B-9ZN-X1T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.79mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.76mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R87,38000 | R87,38 |
| 10 | R63,33400 | R633,34 |
| 50 | R53,76600 | R2 688,30 |
| 100 | R50,80860 | R5 080,86 |
| 500 | R45,80064 | R22 900,32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R44,24981 | R44 249,81 |

