850 pF -20%, +80% 50V Ceramic Capacitor BL 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C06BL851Z-5ZN-X0T

DigiKey Part Number
1763-C06BL851Z-5ZN-X0TCT-ND - Cut Tape (CT)
1763-C06BL851Z-5ZN-X0TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C06BL851Z-5ZN-X0T
Description
BROADBAND BLOCKS
Customer Reference
Detailed Description
850 pF -20%, +80% 50V Ceramic Capacitor BL 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C06BL851Z-5ZN-X0T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.060" L x 0.030" W (1.52mm x 0.76mm)
Height - Seated (Max)
-
Thickness (Max)
0.030" (0.76mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 317
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R53,94000R53,94
10R37,70800R377,08
50R31,27220R1 563,61
100R29,28100R2 928,10