
C06BL851X-5ZN-X0T | |
|---|---|
DigiKey Part Number | 1763-C06BL851X-5ZN-X0TTR-ND - Tape & Reel (TR) 1763-C06BL851X-5ZN-X0TCT-ND - Cut Tape (CT) 1763-C06BL851X-5ZN-X0TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C06BL851X-5ZN-X0T |
Description | CAP CER 850PF 50V 0603 |
Customer Reference | |
Detailed Description | 850 pF 50V Ceramic Capacitor 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C06BL851X-5ZN-X0T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | - | |
Voltage - Rated | ||
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.060" L x 0.031" W (1.52mm x 0.79mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.76mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R57,47000 | R57,47 |
| 10 | R40,26200 | R402,62 |
| 50 | R33,40640 | R1 670,32 |
| 100 | R31,29070 | R3 129,07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | R26,39034 | R13 195,17 |
| 1 000 | R25,33438 | R25 334,38 |
| 1 500 | R24,80528 | R37 207,92 |
| 2 500 | R24,21873 | R60 546,83 |
| 3 500 | R23,87579 | R83 565,26 |
| 5 000 | R23,54583 | R117 729,15 |
| 6 000 | R23,38952 | R140 337,12 |

