
1812N222K202NX080T | |
|---|---|
DigiKey Part Number | 1763-1129-2-ND - Tape & Reel (TR) 1763-1129-1-ND - Cut Tape (CT) 1763-1129-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812N222K202NX080T |
Description | CAP CER 2200PF 2KV C0G/NP0 1812 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 2000V (2kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812N222K202NX080T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.180" L x 0.125" W (4.57mm x 3.18mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.065" (1.65mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R199,13000 | R199,13 |
| 10 | R152,51300 | R1 525,13 |
| 50 | R133,90440 | R6 695,22 |
| 100 | R128,14390 | R12 814,39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | R118,38686 | R59 193,43 |
| 1 000 | R115,36383 | R115 363,83 |

