4700 pF ±10% 500V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805B472K501CT

DigiKey Part Number
1763-0805B472K501CTTR-ND - Tape & Reel (TR)
1763-0805B472K501CT-ND - Cut Tape (CT)
1763-0805B472K501CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0805B472K501CT
Description
CAP CERAMIC 4700PF 500V X7R 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 500V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max)
-
Thickness (Max)
0.054" (1.37mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 985
Check for Additional Incoming Stock
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R13,86638R41 599,14
6 000R13,42788R80 567,28
9 000R13,20809R118 872,81
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1R34,95000R34,95
10R23,69400R236,94
50R19,21040R960,52
100R17,82740R1 782,74
500R15,48624R7 743,12
1 000R14,76181R14 761,81
Digi-Reel®
QuantityUnit PriceExt Price
1R33,44000R33,44
10R22,58500R225,85
50R18,27600R913,80
100R16,94180R1 694,18
500R14,68804R7 344,02
1 000R13,99034R13 990,34
* All Digi-Reel orders will add a R92,00 reeling fee.