
0402BW474K160YT | |
|---|---|
DigiKey Part Number | 1763-1190-2-ND - Tape & Reel (TR) 1763-1190-1-ND - Cut Tape (CT) 1763-1190-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402BW474K160YT |
Description | CAP CER 0.47UF 16V X5R 0402 |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402BW474K160YT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.040" L x 0.020" W (1.02mm x 0.51mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.61mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R40,33000 | R40,33 |
| 10 | R27,49100 | R274,91 |
| 50 | R22,40300 | R1 120,15 |
| 100 | R20,83190 | R2 083,19 |
| 500 | R18,17184 | R9 085,92 |
| 1 000 | R17,34845 | R17 348,45 |
| 2 500 | R16,53164 | R41 329,10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R14,78325 | R147 832,50 |

