22GHz Center Frequency Band Pass RF Filter (Radio Frequency) 1GHz Bandwidth 4dB 3-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B220LA0S

DigiKey Part Number
1761-B220LA0S-ND
Manufacturer
Manufacturer Product Number
B220LA0S
Description
AFL08613
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
22GHz Center Frequency Band Pass RF Filter (Radio Frequency) 1GHz Bandwidth 4dB 3-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles Dielectric Labs
Series
-
Packaging
Bulk
Part Status
Active
Frequency
22GHz Center
Bandwidth
1GHz
Filter Type
Band Pass
Ripple
-
Insertion Loss
4dB
Mounting Type
Surface Mount
Package / Case
3-SMD, No Lead
Size / Dimension
0.450" L x 0.140" W (11.43mm x 3.56mm)
Height (Max)
0.088" (2.24mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R2 437,42000R2 437,42
10R1 988,97200R19 889,72
25R1 834,09600R45 852,40
50R1 791,72660R89 586,33
Manufacturers Standard Package