
B100RH4S-T | |
|---|---|
DigiKey Part Number | 1761-B100RH4S-TTR-ND - Tape & Reel (TR) 1761-B100RH4S-TCT-ND - Cut Tape (CT) 1761-B100RH4S-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B100RH4S-T |
Description | 2-18GHZ SURFACE MOUNT BANDPASS F |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10GHz Center Frequency Band Pass RF Filter (Radio Frequency) 16GHz Bandwidth 3dB 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Dielectric Labs | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 10GHz Center | |
Bandwidth | 16GHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 3dB | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Size / Dimension | 0.340" L x 0.170" W (8.64mm x 4.32mm) | |
Height (Max) | 0.085" (2.15mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3 545,64000 | R3 545,64 |
| 10 | R3 527,42800 | R35 274,28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | R2 881,88600 | R288 188,60 |

