
B081RC0S-T | |
|---|---|
DigiKey Part Number | 1761-B081RC0S-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B081RC0S-T |
Description | B081RC0S-T |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8.1GHz Center Frequency Band Pass RF Filter (Radio Frequency) 5GHz Bandwidth 2.75dB 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Dielectric Labs | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 8.1GHz Center | |
Bandwidth | 5GHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 2.75dB | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Size / Dimension | 0.190" L x 0.100" W (4.83mm x 2.54mm) | |
Height (Max) | 0.086" (2.18mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | R1 293,06780 | R129 306,78 |

