
YDP LCD I 280 S | |
|---|---|
DigiKey Part Number | 3746-YDPLCDI280S-ND |
Manufacturer | |
Manufacturer Product Number | YDP LCD I 280 S |
Description | IPS TFT DISPLAY, 2.8", 240*320, |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) RGB, SPI 2.8" (71.12mm) 320 x 240 (QVGA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knitter-Switch | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Color, IPS (In-Plane Switching) | |
Display Mode | Transmissive | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 2.8" (71.12mm) | |
Viewing Area | 45.40mm W x 60.20mm H | |
Backlight | Without Backlight | |
Dot Pixels | 320 x 240 (QVGA) | |
Interface | RGB, SPI | |
Controller Type | ST7789P3 | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | Black | |
Dot Size | 0.18mm W x 0.18mm H | |
Dot Pitch | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R180,64000 | R180,64 |
| 10 | R160,10900 | R1 601,09 |
| 100 | R141,88120 | R14 188,12 |
| 1 000 | R125,73207 | R125 732,07 |

