RF Switch IC Bluetooth, GNSS, GSM, LTE, WCDMA, WiFi SPDT 6-DFN (1.15x0.75)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASWD-S2-0001-T

DigiKey Part Number
535-ASWD-S2-0001-TTR-ND - Tape & Reel (TR)
535-ASWD-S2-0001-TCT-ND - Cut Tape (CT)
535-ASWD-S2-0001-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASWD-S2-0001-T
Description
IC RF SWITCH SPDT 8GHZ 6DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Switch IC Bluetooth, GNSS, GSM, LTE, WCDMA, WiFi SPDT 6-DFN (1.15x0.75)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Type
Bluetooth, GNSS, GSM, LTE, WCDMA, WiFi
Topology
Reflective
Circuit
SPDT
Frequency Range
100MHz ~ 8GHz
Isolation
14dB
Insertion Loss
0.57dB
Test Frequency
8GHz
P1dB
-
IIP3
-
Features
-
Impedance
-
Voltage - Supply
1.6V ~ 3.1V
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
6-WFDFN
Supplier Device Package
6-DFN (1.15x0.75)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 978
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R7,73000R7,73
10R5,42800R54,28
25R4,83960R120,99
100R4,19760R419,76
250R3,89248R973,12
500R3,70764R1 853,82
1 000R3,57371R3 573,71
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R3,29883R16 494,15
10 000R3,21926R32 192,60
15 000R3,17943R47 691,45
25 000R3,13528R78 382,00
35 000R3,10950R108 832,50
50 000R3,08469R154 234,50
Manufacturers Standard Package