
TS 66 R | |
|---|---|
DigiKey Part Number | 3746-TS66R-ND |
Manufacturer | |
Manufacturer Product Number | TS 66 R |
Description | SWITCH TACT 13MM RED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 13.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | PC Pin | |
Outline | 6.00mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 250gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyphenylene Sulfide (PPS) | |
Switch Travel | 0.25mm | |
Mechanical Life | 150,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R4,71000 | R4,71 |
| 10 | R4,13400 | R41,34 |
| 25 | R3,91200 | R97,80 |
| 50 | R3,74720 | R187,36 |
| 100 | R3,59270 | R359,27 |
| 250 | R3,39644 | R849,11 |
| 500 | R3,25326 | R1 626,63 |
| 1 000 | R3,11546 | R3 115,46 |
| 5 000 | R2,81504 | R14 075,20 |

