New at DigiKey
43 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 300mA DCR 3.9Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICSC43630520LHA61

DigiKey Part Number
3746-ICSC43630520LHA61-ND
Manufacturer
knitter-inductive
Manufacturer Product Number
ICSC43630520LHA61
Description
CMC THT, 2 LINES, 43MH@10KHZ, 0,
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
43 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 300mA DCR 3.9Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
knitter-inductive
Series
Packaging
Tray
Part Status
Active
Filter Type
-
Number of Lines
2
Inductance @ Frequency
43 mH @ 10 kHz
Current Rating (Max)
300mA
DC Resistance (DCR) (Max)
3.9Ohm
Voltage Rating - DC
100V
Voltage Rating - AC
300V
Operating Temperature
-40°C ~ 120°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.709" L x 0.630" W (18.00mm x 16.00mm)
Height (Max)
0.689" (17.50mm)
Package / Case
Vertical, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 728
Check for Additional Incoming Stock
All prices are in ZAR
Tray
QuantityUnit PriceExt Price
1R16,30000R16,30
10R14,50200R145,02
108R12,80370R1 382,80
1 080R11,34690R12 254,65
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.