New at DigiKey
Image for ICSC33A205L1SHRT22 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICSC33A205L1SHRT22

DigiKey Part Number
3746-ICSC33A205L1SHRT22TR-ND - Tape & Reel (TR)
3746-ICSC33A205L1SHRT22CT-ND - Cut Tape (CT)
3746-ICSC33A205L1SHRT22DKR-ND - Digi-Reel®
Manufacturer
knitter-inductive
Manufacturer Product Number
ICSC33A205L1SHRT22
Description
CMC SMD, 2 LINES, 330OHM@100MHZ,
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 330 Ohms @ 100 MHz 200mA DCR 800mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
knitter-inductive
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
2
Impedance @ Frequency
330 Ohms @ 100 MHz
Current Rating (Max)
200mA
DC Resistance (DCR) (Max)
800mOhm
Voltage Rating - DC
20V
Voltage Rating - AC
-
Operating Temperature
-25°C ~ 85°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.047" L x 0.039" W (1.20mm x 1.00mm)
Height (Max)
0.035" (0.90mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R6,22000R6,22
10R5,57900R55,79
100R4,94710R494,71
1 000R4,38332R4 383,32
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R4,13770R12 413,10
6 000R3,98991R23 939,46
9 000R3,90594R35 153,46
15 000R3,80261R57 039,15
21 000R3,73606R78 457,26
30 000R3,66677R110 003,10
Manufacturers Standard Package