
ICSC20650520LHA61 | |
|---|---|
DigiKey Part Number | 3746-ICSC20650520LHA61-ND |
Manufacturer | knitter-inductive |
Manufacturer Product Number | ICSC20650520LHA61 |
Description | CMC THT, 2 LINES, 20MH@10KHZ, 0, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 500mA DCR 1.9Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | knitter-inductive | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 20 mH @ 10 kHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 1.9Ohm | |
Voltage Rating - DC | 100V | |
Voltage Rating - AC | 300V | |
Operating Temperature | -40°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.709" L x 0.630" W (18.00mm x 16.00mm) | |
Height (Max) | 0.689" (17.50mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R16,30000 | R16,30 |
| 10 | R14,50200 | R145,02 |
| 108 | R12,80370 | R1 382,80 |
| 1 080 | R11,34690 | R12 254,65 |

