
ICSC18A345L4SHRT22 | |
|---|---|
DigiKey Part Number | 3746-ICSC18A345L4SHRT22TR-ND - Tape & Reel (TR) 3746-ICSC18A345L4SHRT22CT-ND - Cut Tape (CT) 3746-ICSC18A345L4SHRT22DKR-ND - Digi-Reel® |
Manufacturer | knitter-inductive |
Manufacturer Product Number | ICSC18A345L4SHRT22 |
Description | CMC SMD, 2 LINES, 180OHM@100MHZ, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 180 Ohms @ 100 MHz 340mA DCR 400mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | knitter-inductive | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 180 Ohms @ 100 MHz | |
Current Rating (Max) | 340mA | |
DC Resistance (DCR) (Max) | 400mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -25°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height (Max) | 0.083" (2.10mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R6,22000 | R6,22 |
| 10 | R5,57900 | R55,79 |
| 100 | R4,94710 | R494,71 |
| 1 000 | R4,38332 | R4 383,32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R4,22671 | R8 453,42 |
| 4 000 | R4,07573 | R16 302,92 |
| 6 000 | R3,98991 | R23 939,46 |
| 10 000 | R3,88438 | R38 843,80 |
| 14 000 | R3,81639 | R53 429,46 |
| 20 000 | R3,74563 | R74 912,60 |

