New at DigiKey
Image for ICSC12A355L3SHRT22 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICSC12A355L3SHRT22

DigiKey Part Number
3746-ICSC12A355L3SHRT22TR-ND - Tape & Reel (TR)
3746-ICSC12A355L3SHRT22CT-ND - Cut Tape (CT)
3746-ICSC12A355L3SHRT22DKR-ND - Digi-Reel®
Manufacturer
knitter-inductive
Manufacturer Product Number
ICSC12A355L3SHRT22
Description
CMC SMD, 2 LINES, 120OHM@100MHZ,
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 120 Ohms @ 100 MHz 350mA DCR 300mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
knitter-inductive
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
2
Impedance @ Frequency
120 Ohms @ 100 MHz
Current Rating (Max)
350mA
DC Resistance (DCR) (Max)
300mOhm
Voltage Rating - DC
50V
Voltage Rating - AC
-
Operating Temperature
-25°C ~ 85°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Height (Max)
0.055" (1.40mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R4,71000R4,71
10R4,11700R41,17
100R3,64140R364,14
1 000R3,22738R3 227,38
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000R3,11210R6 224,20
4 000R3,00090R12 003,60
6 000R2,93770R17 626,20
10 000R2,86001R28 600,10
14 000R2,80995R39 339,30
20 000R2,75784R55 156,80
50 000R2,62836R131 418,00
Manufacturers Standard Package