
ICSC129425L3SHRT22 | |
|---|---|
DigiKey Part Number | 3746-ICSC129425L3SHRT22TR-ND - Tape & Reel (TR) 3746-ICSC129425L3SHRT22CT-ND - Cut Tape (CT) 3746-ICSC129425L3SHRT22DKR-ND - Digi-Reel® |
Manufacturer | knitter-inductive |
Manufacturer Product Number | ICSC129425L3SHRT22 |
Description | CMC SMD, 2 LINES, 12OHM@100MHZ, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 12 Ohms @ 100 MHz 420mA DCR 250mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | knitter-inductive | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Impedance @ Frequency | 12 Ohms @ 100 MHz | |
Current Rating (Max) | 420mA | |
DC Resistance (DCR) (Max) | 250mOhm | |
Voltage Rating - DC | 20V | |
Voltage Rating - AC | - | |
Operating Temperature | -25°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height (Max) | 0.055" (1.40mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R4,71000 | R4,71 |
| 10 | R4,11700 | R41,17 |
| 100 | R3,64140 | R364,14 |
| 1 000 | R3,22738 | R3 227,38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R3,11210 | R6 224,20 |
| 4 000 | R3,00090 | R12 003,60 |
| 6 000 | R2,93770 | R17 626,20 |
| 10 000 | R2,86001 | R28 600,10 |
| 14 000 | R2,80995 | R39 339,30 |
| 20 000 | R2,75784 | R55 156,80 |
| 50 000 | R2,62836 | R131 418,00 |

