
MERPS11-15213-1.5 | |
|---|---|
DigiKey Part Number | 3746-MERPS11-15213-1.5-ND |
Manufacturer | |
Manufacturer Product Number | MERPS11-15213-1.5 |
Description | ENCODER MECH PULSE VERT PC PIN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 15 Pulse Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knitter-Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | - | |
Encoder Type | Mechanical | |
Output Type | Pulse | |
Pulses per Revolution | 15 | |
Voltage - Supply | 5V | |
Actuator Type | 6mm Dia Knurled End | |
Detent | Yes | |
Built in Switch | No | |
Mounting Type | PCB, Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 15K | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R52,09000 | R52,09 |
| 5 | R44,76600 | R223,83 |
| 10 | R41,94300 | R419,43 |
| 25 | R38,45440 | R961,36 |
| 60 | R35,39200 | R2 123,52 |
| 120 | R33,13608 | R3 976,33 |
| 240 | R31,01667 | R7 444,00 |
| 480 | R29,02471 | R13 931,86 |
| 960 | R27,15194 | R26 065,86 |

