


CR0402AJW-101GLF | |
|---|---|
DigiKey Part Number | 118-CR0402AJW-101GLFTR-ND - Tape & Reel (TR) 118-CR0402AJW-101GLFCT-ND - Cut Tape (CT) 118-CR0402AJW-101GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0402AJW-101GLF |
Description | RES 100 OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0402AJW-101GLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,35300 | R3,53 |
| 25 | R0,24880 | R6,22 |
| 50 | R0,20160 | R10,08 |
| 100 | R0,16130 | R16,13 |
| 250 | R0,12368 | R30,92 |
| 500 | R0,10250 | R51,25 |
| 1 000 | R0,08587 | R85,87 |
| 5 000 | R0,05683 | R284,15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,03717 | R371,70 |
| 20 000 | R0,03683 | R736,60 |
| 30 000 | R0,03655 | R1 096,50 |
| 50 000 | R0,03625 | R1 812,50 |
| 70 000 | R0,03606 | R2 524,20 |
| 100 000 | R0,03587 | R3 587,00 |
| 120 000 | R0,03579 | R4 294,80 |
| 240 000 | R0,03372 | R8 092,80 |
| 250 000 | R0,03358 | R8 395,00 |

