Cable Clip Black Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

450-410

DigiKey Part Number
1742-450-410-ND
Manufacturer
Manufacturer Product Number
450-410
Description
CBL CLIP BLACK ADHESIVE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Clip Black Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Klein Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Clip
Type Attributes
-
Opening Size
-
Mounting Type
Adhesive
Material
Rubber
Color
Black
Length
1.300" (33.02mm)
Width
1.300" (33.02mm)
Height
0.580" (14.73mm)
Panel Hole Size
-
Material Thickness
-
Material Flammability Rating
-
Adhesive
-
Features
-
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R263,99000R263,99
10R224,35000R2 243,50
25R210,29200R5 257,30
50R200,25660R10 012,83
100R190,70020R19 070,02
250R184,67596R46 168,99
Manufacturers Standard Package