
WP710A10ZGC/E | |
|---|---|
DigiKey Part Number | 754-WP710A10ZGC/E-ND |
Manufacturer | |
Manufacturer Product Number | WP710A10ZGC/E |
Description | 3MM GREEN LED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.2V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 520nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | 2.90mm Dia | |
Height (Max) | 5.90mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R11,43000 | R11,43 |
| 10 | R7,89800 | R78,98 |
| 100 | R5,74360 | R574,36 |
| 500 | R4,77402 | R2 387,01 |
| 1 000 | R4,45575 | R4 455,75 |
| 2 000 | R4,18546 | R8 370,92 |
| 5 000 | R3,88996 | R19 449,80 |
| 10 000 | R3,70565 | R37 056,50 |
| 25 000 | R3,50466 | R87 616,50 |








