
APT1608SF3C-100MAV | |
|---|---|
DigiKey Part Number | 754-APT1608SF3C-100MAVTR-ND - Tape & Reel (TR) 754-APT1608SF3C-100MAVCT-ND - Cut Tape (CT) 754-APT1608SF3C-100MAVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APT1608SF3C-100MAV |
Description | 1.6X0.8MM HIGH RADIANCE & HIGH S |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.55V 100mA 8mW/sr @ 100mA 150° 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 8mW/sr @ 100mA | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 1.55V | |
Viewing Angle | 150° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R14,62000 | R14,62 |
| 10 | R10,18300 | R101,83 |
| 100 | R7,48110 | R748,11 |
| 500 | R6,27226 | R3 136,13 |
| 1 000 | R5,87602 | R5 876,02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R5,53961 | R11 079,22 |
| 4 000 | R5,25432 | R21 017,28 |
| 6 000 | R5,10808 | R30 648,48 |
| 10 000 | R4,94298 | R49 429,80 |
| 14 000 | R4,84483 | R67 827,62 |
| 20 000 | R4,74912 | R94 982,40 |



