
DF3SYKD | |
|---|---|
DigiKey Part Number | DF3SYKD-ND |
Manufacturer | |
Manufacturer Product Number | DF3SYKD |
Description | LED LGT BAR 19.9X6.8MM YLW |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - Single, DIP Yellow Diffused, Tinted 2V 175mA Rectangle with Flat Top 19.90mm x 6.80mm Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DF3SYKD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Color | Yellow | |
Wavelength - Peak | 590nm | |
Configuration | Bar - Single, DIP | |
Current | 175mA | |
Millicandela Rating | 350mcd | |
Viewing Angle | - | |
Lens Type | Diffused, Tinted | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 19.90mm x 6.80mm | |
Voltage Rating | 2V | |
Mounting Type | Through Hole | |
Base Product Number |


