DF3SRD is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Kingbright
In Stock: 34
Unit Price: R51,92000
Datasheet
LED Circuit Board Indicator LED Circuit Board Indicator Bar - Single, DIP Red (x 3) Diffused, Tinted 1.85V 30mA Rectangle with Flat Top 19.90mm x 6.80mm Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Circuit Board Indicator LED Circuit Board Indicator Bar - Single, DIP Red (x 3) Diffused, Tinted 1.85V 30mA Rectangle with Flat Top 19.90mm x 6.80mm Through Hole
DF3SRD
DF3SRD

DF3SRD

DigiKey Part Number
754-2255-ND
Manufacturer
Manufacturer Product Number
DF3SRD
Description
LED LGT BAR 19.9X6.8MM RED
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Bar - Single, DIP Red (x 3) Diffused, Tinted 1.85V 30mA Rectangle with Flat Top 19.90mm x 6.80mm Through Hole
Datasheet
 Datasheet
EDA/CAD Models
DF3SRD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kingbright
Series
-
Packaging
Tube
Part Status
Obsolete
Color
Red (x 3)
Wavelength - Peak
660nm
Configuration
Bar - Single, DIP
Current
30mA
Millicandela Rating
270mcd
Viewing Angle
-
Lens Type
Diffused, Tinted
Lens Style
Rectangle with Flat Top
Lens Size
19.90mm x 6.80mm
Voltage Rating
1.85V
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes