
ATIR0511S | |
|---|---|
DigiKey Part Number | 754-ATIR0511S-ND |
Manufacturer | |
Manufacturer Product Number | ATIR0511S |
Description | 6.4X12.8MM PHOTOINTERRUPTER LED |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Transmissive NPN PCB Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | - | |
Sensing Method | Transmissive | |
Output Configuration | NPN | |
Current - DC Forward (If) (Max) | 50 mA | |
Current - Collector (Ic) (Max) | 20 mA | |
Voltage - Collector Emitter Breakdown (Max) | 35 V | |
Response Time | 4µs, 5µs | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | PCB Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R22,01000 | R22,01 |
| 5 | R19,49200 | R97,46 |
| 10 | R18,55200 | R185,52 |
| 25 | R17,40880 | R435,22 |
| 50 | R16,63260 | R831,63 |
| 200 | R15,26895 | R3 053,79 |
| 600 | R14,34502 | R8 607,01 |
| 1 000 | R13,95723 | R13 957,23 |
| 5 000 | R12,88588 | R64 429,40 |

