Green, Red 570nm Green, 630nm Red LED Indication - Discrete 2.1V Green, 1.95V Red 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APB3025SURKCGKC-F01

DigiKey Part Number
754-1849-2-ND - Tape & Reel (TR)
754-1849-1-ND - Cut Tape (CT)
754-1849-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APB3025SURKCGKC-F01
Description
LED GREEN/RED CLEAR 4SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Green, Red 570nm Green, 630nm Red LED Indication - Discrete 2.1V Green, 1.95V Red 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
APB3025SURKCGKC-F01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
2.00mm x 2.50mm
Voltage - Forward (Vf) (Typ)
2.1V Green, 1.95V Red
Current - Test
20mA Green, 20mA Red
Viewing Angle
160°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
574nm Green, 645nm Red
Features
-
Package / Case
4-SMD, No Lead
Supplier Device Package
Size / Dimension
3.00mm L x 2.50mm W
Height (Max)
1.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32 047
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R6,55000R6,55
10R4,50300R45,03
100R3,20450R320,45
500R2,61470R1 307,35
1 000R2,42028R2 420,28
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000R2,25468R4 509,36
4 000R2,11403R8 456,12
6 000R2,04177R12 250,62
10 000R1,96014R19 601,40
14 000R1,91153R26 761,42
20 000R1,86411R37 282,20
50 000R1,75938R87 969,00
Manufacturers Standard Package