
KTB8331AEDAA-TR | |
|---|---|
DigiKey Part Number | 2763-KTB8331AEDAA-TR-ND - Tape & Reel (TR) 2763-KTB8331AEDAA-TRCT-ND - Cut Tape (CT) 2763-KTB8331AEDAA-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTB8331AEDAA-TR |
Description | IC REG BUCK PROG 3A 15WLCSP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.6V 1 Output 3A 15-WFBGA, WLCSP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.35V | |
Current - Output | ||
Frequency - Switching | 2.4MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 15-WLCSP (1.34x2.05) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R13,95000 | R13,95 |
| 10 | R10,01500 | R100,15 |
| 25 | R9,00680 | R225,17 |
| 100 | R7,90800 | R790,80 |
| 250 | R7,38368 | R1 845,92 |
| 500 | R7,06742 | R3 533,71 |
| 1 000 | R6,80713 | R6 807,13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R6,48545 | R19 456,35 |
| 6 000 | R6,32808 | R37 968,48 |
| 9 000 | R6,24926 | R56 243,34 |
| 15 000 | R6,16191 | R92 428,65 |
| 21 000 | R6,11090 | R128 328,90 |


