
K1833 | |
|---|---|
DigiKey Part Number | 1621-1144-ND |
Manufacturer | |
Manufacturer Product Number | K1833 |
Description | COVER FOR LYRA REFLECTOR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens, Sub Lens Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Khatod North America LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Lens, Sub Lens | |
Color | Clear | |
Lens Style | - | |
Lens Size | 60.85mm Dia | |
Lens Transparency | - | |
Optical Pattern | - | |
Viewing Angle | - | |
For Use With/Related Manufacturer | - | |
Material | Polycarbonate | |
Mounting Type | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | R29,77500 | R2 977,50 |

