33xy Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3353

DigiKey Part Number
36-3353-ND
Manufacturer
Manufacturer Product Number
3353
Description
WASHER FLAT 1/4" NYLON
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1/4" Flat Washer 0.032" (0.81mm) Thick Nylon
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Flat
Thread/Screw/Hole Size
1/4"
Diameter - Inside
0.260" (6.60mm)
Diameter - Outside
0.500" (12.70mm) 1/2"
Thickness
0.032" (0.81mm)
Plating
-
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 184
Factory Stock: 12 000
Check for Additional Incoming Stock
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R2,25000R2,25
10R1,64600R16,46
25R1,47640R36,91
100R1,24430R124,43
500R1,02870R514,35
1 000R0,94934R949,34
2 500R0,85562R2 139,05
5 000R0,79229R3 961,45
Manufacturers Standard Package