
1455-4 | |
|---|---|
DigiKey Part Number | 36-1455-4-ND |
Manufacturer | |
Manufacturer Product Number | 1455-4 |
Description | CONN PC PIN CIRC 0.080DIA TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Tin 0.080" (2.03mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.080" (2.03mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.375" (9.53mm) | |
Length - Below Flange | 0.156" (3.96mm) | |
Length - Overall | 0.556" (14.12mm) | |
Flange Diameter | 0.125" (3.18mm) | |
Mounting Hole Diameter | - | |
Mounting Type | Through Hole | |
Termination | Swage | |
Insulation | Non-Insulated | |
Board Thickness | 0.125" (3.18mm) | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Material - Insulation | - | |
Insulation Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | R7,39376 | R18 484,40 |

