
24-9574-6422 | |
|---|---|
DigiKey Part Number | 24-9574-6422-ND |
Manufacturer | |
Manufacturer Product Number | 24-9574-6422 |
Description | SOLDER 66 .015 27AWG 1LB |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Lead Free Water Soluble Wire Solder Sn99.3Cu0.7 (99.3/0.7) 27 AWG, 28 SWG Spool, 1 lb (454 g) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kester Solder | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Wire Solder | |
Composition | Sn99.3Cu0.7 (99.3/0.7) | |
Diameter | 0.015" (0.38mm) | |
Melting Point | 441°F (227°C) | |
Flux Type | Water Soluble | |
Wire Gauge | 27 AWG, 28 SWG | |
Process | Lead Free | |
Form | Spool, 1 lb (454 g) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 50°F ~ 104°F (10°C ~ 40°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | R1 835,86720 | R183 586,72 |


