VP4032K251R030 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 1 057
Unit Price: R16,13000
Datasheet
47 V 250 A Varistor 1 Circuit Surface Mount 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VP4032K251R030

DigiKey Part Number
VP4032K251R030-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VP4032K251R030
Description
VARISTOR 47V 250A 2SMD JLEAD
Customer Reference
Detailed Description
47 V 250 A Varistor 1 Circuit Surface Mount 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Maximum AC Volts
30 V
Maximum DC Volts
38 V
Varistor Voltage (Min)
42.3 V
Varistor Voltage (Typ)
47 V
Varistor Voltage (Max)
51.7 V
Current - Surge
250 A
Energy
2.8J
Number of Circuits
1
Features
-
Grade
Automotive
Qualification
AEC-Q200
Mounting Type
Surface Mount
Package / Case
2-SMD, J-Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes