VP4032K251R020 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 1 478
Unit Price: R16,13000
Datasheet
33 V 250 A Varistor 1 Circuit Surface Mount 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VP4032K251R020

DigiKey Part Number
VP4032K251R020-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VP4032K251R020
Description
VARISTOR 33V 250A 2SMD JLEAD
Customer Reference
Detailed Description
33 V 250 A Varistor 1 Circuit Surface Mount 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Maximum AC Volts
20 V
Maximum DC Volts
26 V
Varistor Voltage (Min)
29.7 V
Varistor Voltage (Typ)
33 V
Varistor Voltage (Max)
36.3 V
Current - Surge
250 A
Energy
2J
Number of Circuits
1
Features
-
Grade
Automotive
Qualification
AEC-Q200
Mounting Type
Surface Mount
Package / Case
2-SMD, J-Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes