
TRS3-100MSR01E | |
|---|---|
DigiKey Part Number | 399-TRS3-100MSR01E-ND |
Manufacturer | |
Manufacturer Product Number | TRS3-100MSR01E |
Description | KEMET, TRS-, TEMPERATURE SENSORS |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Thermostat 212°F (100°C) SPST-NO Rectangular Case Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | TRS3-100MSR01E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switching Temperature | 212°F (100°C) | |
Reset Temperature | - | |
Current Rating - AC | 0.5A (140V) | |
Current Rating - DC | 0.5A (200V) | |
Tolerance | ±4.5°F (±2.5°C) | |
Switching Cycles | 100K | |
Termination Style | Wire Leads | |
Mounting Type | Free Hanging | |
Package / Case | Rectangular Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R297,60000 | R297,60 |
| 5 | R271,21600 | R1 356,08 |
| 10 | R261,38600 | R2 613,86 |
| 25 | R249,64680 | R6 241,17 |
| 50 | R241,61800 | R12 080,90 |
| 100 | R234,25620 | R23 425,62 |
| 500 | R219,41756 | R109 708,78 |


